APSE6R3ETD471MF08S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Direct


Nichicon
In Stock: 6.402
Unit Price: 0,79000 €
Datasheet

Direct


Nichicon
In Stock: 6.534
Unit Price: 1,04000 €
Datasheet

Similar


Nichicon
In Stock: 306
Unit Price: 1,79000 €
Datasheet

Similar


Nichicon
In Stock: 5.515
Unit Price: 0,74000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Similar


Nichicon
In Stock: 1.000
Unit Price: 0,79000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,99000 €
Datasheet
NPCAP-PSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSE6R3ETD471MF08S

DigiKey Part Number
APSE6R3ETD471MF08S-ND
Manufacturer
Manufacturer Product Number
APSE6R3ETD471MF08S
Description
CAP ALUM POLY 470UF 20% 6.3V TH
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.7 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.