
APSC6R3ELL561MH08S | |
|---|---|
DigiKey Part Number | 565-3227-ND |
Manufacturer | |
Manufacturer Product Number | APSC6R3ELL561MH08S |
Description | CAP ALUM POLY 560UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSC6R3ELL561MH08S Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSE6R3ELL561MF08S | Chemi-Con | 2.471 | 565-3255-ND | 1,00000 € | Similar |
| RL80J561MDN1KX | Nichicon | 829 | 493-4020-1-ND | 0,85000 € | Direct |
| RL80J561MDNASQKX | Nichicon | 3.722 | 493-4021-1-ND | 1,09000 € | Upgrade |
| RS80J561MDN1JT | Nichicon | 25.843 | 493-4042-1-ND | 0,78000 € | Similar |
| RS80J561MDNASQJT | Nichicon | 24.222 | 493-4043-1-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,59840 € | 29,92 € |
| 100 | 0,54150 € | 54,15 € |
| 500 | 0,44334 € | 221,67 € |
| 1.000 | 0,41244 € | 412,44 € |
| 3.000 | 0,37380 € | 1.121,40 € |
| 5.000 | 0,35936 € | 1.796,80 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

