
APSC4R0ELL102MJB5S | |
|---|---|
DigiKey Part Number | 565-3225-ND |
Manufacturer | |
Manufacturer Product Number | APSC4R0ELL102MJB5S |
Description | CAP ALUM POLY 1000UF 20% 4V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSC4R0ELL102MJB5S Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 6.64 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 6mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,87300 € | 18,73 € |
| 50 | 1,49040 € | 74,52 € |
| 100 | 1,36980 € | 136,98 € |
| 500 | 1,16256 € | 581,28 € |
| 1.000 | 1,09739 € | 1.097,39 € |
| 2.500 | 1,02790 € | 2.569,75 € |
| 5.000 | 0,98558 € | 4.927,90 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

