
APSA6R3ETD681MJB5S | |
|---|---|
DigiKey Part Number | 565-APSA6R3ETD681MJB5STB-ND - Tape & Reel (TR) 565-APSA6R3ETD681MJB5SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APSA6R3ETD681MJB5S |
Description | CAP ALUM POLY 680UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.86 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46320 € | 231,60 € |
| Unit Price without VAT: | 0,46320 € |
|---|---|
| Unit Price with VAT: | 0,55121 € |

