


APS-4R0ELL821MJC5S | |
|---|---|
DigiKey Part Number | 565-APS-4R0ELL821MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | APS-4R0ELL821MJC5S |
Description | CAP ALUM POLY 820UF 20% 4V TH |
Customer Reference | |
Detailed Description | 820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSC6R3ELL821MJB5S | Chemi-Con | 374 | 565-APSC6R3ELL821MJB5S-ND | 2,84000 € | MFR Recommended |
| PLF0G821MDO1 | Nichicon | 0 | 493-3012-ND | 0,30288 € | Similar |
| RL80G821MDN1KX | Nichicon | 4.309 | 493-4017-1-ND | 0,88000 € | Similar |
| RR50G821MDN1 | Nichicon | 163 | 493-3693-ND | 1,05000 € | Similar |
| RR70G821MDN1 | Nichicon | 0 | 493-3702-ND | 0,32196 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93600 € | 9,36 € |
| 50 | 0,72460 € | 36,23 € |
| 100 | 0,65770 € | 65,77 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

