APS-160ELL271MJC5S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1.000
Unit Price: 2,02000 €
Datasheet
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS-160ELL271MJC5S

DigiKey Part Number
APS-160ELL271MJC5S-ND
Manufacturer
Manufacturer Product Number
APS-160ELL271MJC5S
Description
CAP ALUM POLY 270UF 20% 16V TH
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
5.05 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
14mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APSF160ELL271MHB5SChemi-Con1.000565-APSF160ELL271MHB5S-ND2,02000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes