270 µF 10 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 10 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C
PS(A) Series

APS-100ELL271MHB5S

DigiKey Part Number
565-3039-ND
Manufacturer
Manufacturer Product Number
APS-100ELL271MHB5S
Description
CAP ALUM POLY 270UF 20% 10V TH
Customer Reference
Detailed Description
270 µF 10 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.42 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,60000 €6,00 €
500,45680 €22,84 €
1000,41150 €41,15 €
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €