
APNA2R5ARA561MF70G | |
|---|---|
DigiKey Part Number | 565-APNA2R5ARA561MF70GTR-ND - Tape & Reel (TR) 565-APNA2R5ARA561MF70GCT-ND - Cut Tape (CT) 565-APNA2R5ARA561MF70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APNA2R5ARA561MF70G |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 12000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 12000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80600 € | 8,06 € |
| 50 | 0,61960 € | 30,98 € |
| 100 | 0,56090 € | 56,09 € |
| 500 | 0,45968 € | 229,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42780 € | 427,80 € |
| 2.000 | 0,40131 € | 802,62 € |
| 3.000 | 0,38795 € | 1.163,85 € |
| 5.000 | 0,37305 € | 1.865,25 € |
| 7.000 | 0,36430 € | 2.550,10 € |
| 10.000 | 0,35585 € | 3.558,50 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

