Similar

APMA250ARA330MF30S | |
|---|---|
DigiKey Part Number | 565-5079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APMA250ARA330MF30S |
Description | CAP ALUM POLY 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Nonstandard SMD 50mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.276" Dia x 0.276" W (7.00mm x 7.00mm) |
Type Polymer | Height - Seated (Max) 0.118" (3.00mm) |
Capacitance 33 µF | Surface Mount Land Size 0.286" L x 0.276" W (7.20mm x 7.00mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Nonstandard SMD |
ESR (Equivalent Series Resistance) 50mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 875115655013 | Würth Elektronik | 1 | 732-11945-1-ND | 1,31000 € | Similar |


