
APMA160ARA680MF30S | |
|---|---|
DigiKey Part Number | 565-5075-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APMA160ARA680MF30S |
Description | CAP ALUM POLY 68UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors Nonstandard SMD 50mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.276" Dia x 0.276" W (7.00mm x 7.00mm) |
Type Polymer | Height - Seated (Max) 0.118" (3.00mm) |
Capacitance 68 µF | Surface Mount Land Size 0.286" L x 0.276" W (7.20mm x 7.00mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Nonstandard SMD |
ESR (Equivalent Series Resistance) 50mOhm |

