
16PS330MBJ12 | |
|---|---|
DigiKey Part Number | 16PS330MBJ12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16PS330MBJ12 |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 5.05 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 14mOhm |

