New at DigiKey
Standard Buzzer Element 30V p-p 2.165" Dia (55.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT55Z-30N250-1

DigiKey Part Number
2603-CT55Z-30N250-1-ND
Manufacturer
Manufacturer Product Number
CT55Z-30N250-1
Description
BUZZER ELEMENT 2.5KHZ 55MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard Buzzer Element 30V p-p 2.165" Dia (55.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CT55Z-30N250-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Standard
Manufacturer
Challenge Electronics
Capacitance @ Frequency
28000pF @ 100Hz
Packaging
Tray
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Size / Dimension
2.165" Dia (55.00mm)
Voltage - Input (Max)
30V p-p
Termination
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,40000 €3,40 €
102,59200 €25,92 €
252,33840 €58,46 €
502,16700 €108,35 €
1002,01080 €201,08 €
2501,82512 €456,28 €
5001,69860 €849,30 €
1.0001,58283 €1.582,83 €
5.0001,49923 €7.496,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €