
CT50Z-30N330-1 | |
|---|---|
DigiKey Part Number | 2603-CT50Z-30N330-1-ND |
Manufacturer | |
Manufacturer Product Number | CT50Z-30N330-1 |
Description | BUZZER ELEMENT 3.3KHZ 50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard Buzzer Element 30V p-p 1.969" Dia (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT50Z-30N330-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Capacitance @ Frequency | 40000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,90000 € | 19,00 € |
| 25 | 1,71240 € | 42,81 € |
| 50 | 1,58560 € | 79,28 € |
| 100 | 1,47020 € | 147,02 € |
| 250 | 1,33328 € | 333,32 € |
| 500 | 1,24004 € | 620,02 € |
| 1.000 | 1,15478 € | 1.154,78 € |
| 5.000 | 1,05424 € | 5.271,20 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

