
CT41Z-30N220-1 | |
|---|---|
DigiKey Part Number | 2603-CT41Z-30N220-1-ND |
Manufacturer | |
Manufacturer Product Number | CT41Z-30N220-1 |
Description | BUZZER ELEMENT 2.2KHZ 41MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard Buzzer Element 30V p-p 1.614" Dia (41.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT41Z-30N220-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Capacitance @ Frequency | 28000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.614" Dia (41.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,62300 € | 16,23 € |
| 25 | 1,46240 € | 36,56 € |
| 50 | 1,35360 € | 67,68 € |
| 100 | 1,25460 € | 125,46 € |
| 250 | 1,13720 € | 284,30 € |
| 500 | 1,05734 € | 528,67 € |
| 1.000 | 0,98431 € | 984,31 € |
| 5.000 | 0,88212 € | 4.410,60 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

