
CT31Z-30N140-1 | |
|---|---|
DigiKey Part Number | 2603-CT31Z-30N140-1-ND |
Manufacturer | |
Manufacturer Product Number | CT31Z-30N140-1 |
Description | BUZZER ELEMENT 1.4KHZ 31MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard Buzzer Element 30V p-p 1.220" Dia (31.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT31Z-30N140-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Capacitance @ Frequency | 70000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.220" Dia (31.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,34000 € | 13,40 € |
| 25 | 1,20640 € | 30,16 € |
| 50 | 1,11640 € | 55,82 € |
| 100 | 1,03440 € | 103,44 € |
| 250 | 0,93704 € | 234,26 € |
| 500 | 0,87090 € | 435,45 € |
| 1.000 | 0,81042 € | 810,42 € |
| 5.000 | 0,71000 € | 3.550,00 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

