
CT27Z-30N200-1 | |
|---|---|
DigiKey Part Number | 2603-CT27Z-30N200-1-ND |
Manufacturer | |
Manufacturer Product Number | CT27Z-30N200-1 |
Description | BUZZER ELEMENT 2KHZ 27MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Feedback Buzzer Element 30V p-p 1.063" Dia (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT27Z-30N200-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Input (Max) | 30V p-p | |
Type | Feedback | |
Capacitance @ Frequency | 36000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,28700 € | 12,87 € |
| 25 | 1,15800 € | 28,95 € |
| 50 | 1,07120 € | 53,56 € |
| 100 | 0,99240 € | 99,24 € |
| 250 | 0,89900 € | 224,75 € |
| 500 | 0,83544 € | 417,72 € |
| 1.000 | 0,77737 € | 777,37 € |
| 5.000 | 0,67772 € | 3.388,60 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

