
CT23Z-30N320-1 | |
|---|---|
DigiKey Part Number | 2603-CT23Z-30N320-1-ND |
Manufacturer | |
Manufacturer Product Number | CT23Z-30N320-1 |
Description | BUZZER ELEMENT 3.2KHZ 23MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard Buzzer Element 30V p-p 0.906" Dia (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT23Z-30N320-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Capacitance @ Frequency | 25000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,19600 € | 11,96 € |
| 25 | 1,07640 € | 26,91 € |
| 50 | 0,99560 € | 49,78 € |
| 100 | 0,92210 € | 92,21 € |
| 250 | 0,83512 € | 208,78 € |
| 500 | 0,77596 € | 387,98 € |
| 1.000 | 0,72191 € | 721,91 € |
| 5.000 | 0,62394 € | 3.119,70 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

