
CT20Z-30N400-2 | |
|---|---|
DigiKey Part Number | 2603-CT20Z-30N400-2-ND |
Manufacturer | |
Manufacturer Product Number | CT20Z-30N400-2 |
Description | BUZZER ELEMENT 4KHZ 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT20Z-30N400-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Capacitance @ Frequency | 22000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,01040 € | 25,26 € |
| 50 | 0,93440 € | 46,72 € |
| 100 | 0,86540 € | 86,54 € |
| 250 | 0,78360 € | 195,90 € |
| 500 | 0,72800 € | 364,00 € |
| 1.000 | 0,67720 € | 677,20 € |
| 5.000 | 0,58091 € | 2.904,55 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

