
CT11P-25S410-2 | |
|---|---|
DigiKey Part Number | 2603-CT11P-25S410-2TR-ND - Tape & Reel (TR) 2603-CT11P-25S410-2CT-ND - Cut Tape (CT) 2603-CT11P-25S410-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT11P-25S410-2 |
Description | BUZZER PIEZO 5V 12X12MM" W SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4.1kHz 70dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT11P-25S410-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 5V, 10cm | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.433" L x 0.354" W (11.00mm x 9.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,01040 € | 25,26 € |
| 50 | 0,93440 € | 46,72 € |
| 100 | 0,86540 € | 86,54 € |
| 250 | 0,78360 € | 195,90 € |
| 500 | 0,72800 € | 364,00 € |
| 1.000 | 0,71103 € | 711,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63074 € | 1.261,48 € |
| 4.000 | 0,58818 € | 2.352,72 € |
| 6.000 | 0,58091 € | 3.485,46 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |



