
CT10E-04S283-6 | |
|---|---|
DigiKey Part Number | 2603-CT10E-04S283-6TR-ND - Tape & Reel (TR) 2603-CT10E-04S283-6CT-ND - Cut Tape (CT) 2603-CT10E-04S283-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT10E-04S283-6 |
Description | MAGNETIC XDCR 3-4.5V SMT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.83kHz 90dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT10E-04S283-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 3 ~ 4.5V | |
Frequency | 2.83kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,09280 € | 27,32 € |
| 50 | 1,01060 € | 50,53 € |
| 100 | 0,93620 € | 93,62 € |
| 250 | 0,84792 € | 211,98 € |
| 500 | 0,78790 € | 393,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73304 € | 733,04 € |
| 2.000 | 0,68285 € | 1.365,70 € |
| 3.000 | 0,65548 € | 1.966,44 € |
| 5.000 | 0,63469 € | 3.173,45 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |



