
CT08E-04S270-10 | |
|---|---|
DigiKey Part Number | 2603-CT08E-04S270-10TR-ND - Tape & Reel (TR) 2603-CT08E-04S270-10CT-ND - Cut Tape (CT) 2603-CT08E-04S270-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT08E-04S270-10 |
Description | MAGNETIC XDCR 2.5-4.5V SMT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 94dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 94dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,52200 € | 25,22 € |
| 25 | 2,27480 € | 56,87 € |
| 50 | 2,10760 € | 105,38 € |
| 100 | 1,95550 € | 195,55 € |
| 250 | 1,77760 € | 444,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53899 € | 1.538,99 € |
| 2.000 | 1,45227 € | 2.904,54 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |


