Similar

CS40-01P50-04-1X | |
|---|---|
DigiKey Part Number | 2603-CS40-01P50-04-1X-ND |
Manufacturer | |
Manufacturer Product Number | CS40-01P50-04-1X |
Description | SPEAKER 8OHM 1W TOP PORT 98DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 500 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CS40-01P50-04-1X Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Challenge Electronics | Power - Rated 1 W |
Packaging Tray | Power - Max 1.2 W |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Rectangular |
Type General Purpose | Material - Cone Polyetheretherketone (PEEK) |
Frequency Range 500 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 500Hz | Ingress Protection IP67 - Dust Tight, Waterproof |
Impedance 8 Ohms | Termination Solder Pads |
Efficiency - dBA 98.00 | Size / Dimension 1.575" L x 0.512" W (40.00mm x 13.00mm) |
Efficiency - Testing 1W/100mm | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS40-01P60-05-3X | Challenge Electronics | 816 | 2603-CS40-01P60-05-3X-ND | 3,78000 € | Similar |


