
CM09M-10P38-BA-1 | |
|---|---|
DigiKey Part Number | 2603-CM09M-10P38-BA-1-ND |
Manufacturer | |
Manufacturer Product Number | CM09M-10P38-BA-1 |
Description | 9MM ANALOG BACK ELECTRET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Omnidirectional (-38dB ±2dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CM09M-10P38-BA-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -38dB ±2dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.264" (6.70mm) | |
Shape | Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,70640 € | 17,66 € |
| 50 | 0,65260 € | 32,63 € |
| 100 | 0,60380 € | 60,38 € |
| 250 | 0,54612 € | 136,53 € |
| 500 | 0,50700 € | 253,50 € |
| 1.000 | 0,47126 € | 471,26 € |
| 5.000 | 0,39964 € | 1.998,20 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

