
CM06M-10P40-BA-5 | |
|---|---|
DigiKey Part Number | 2603-CM06M-10P40-BA-5-ND |
Manufacturer | |
Manufacturer Product Number | CM06M-10P40-BA-5 |
Description | 6MM ANALOG BACK ELECTRET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Omnidirectional (-40dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CM06M-10P40-BA-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -40dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.106" (2.70mm) | |
Shape | Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,75800 € | 18,95 € |
| 50 | 0,70060 € | 35,03 € |
| 100 | 0,64830 € | 64,83 € |
| 250 | 0,58648 € | 146,62 € |
| 500 | 0,54452 € | 272,26 € |
| 1.000 | 0,50621 € | 506,21 € |
| 5.000 | 0,42942 € | 2.147,10 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

