
CM04M-10P40-BA-2 | |
|---|---|
DigiKey Part Number | 2603-CM04M-10P40-BA-2-ND |
Manufacturer | |
Manufacturer Product Number | CM04M-10P40-BA-2 |
Description | 4MM ANALOG BACK ELECTRET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Omnidirectional (-40dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CM04M-10P40-BA-2 Models |
Category | Sensitivity -40dB ±3dB @ 94dB SPL |
Manufacturer Challenge Electronics | S/N Ratio 60dB |
Packaging Box | Port Location Top |
Part Status Active | Termination Solder Pads |
Type Electret Condenser | Size / Dimension 0.157" Dia (4.00mm) |
Output Type Analog | Height (Max) 0.059" (1.50mm) |
Direction Omnidirectional | Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,68560 € | 17,14 € |
| 50 | 0,63360 € | 31,68 € |
| 100 | 0,58620 € | 58,62 € |
| 250 | 0,53024 € | 132,56 € |
| 500 | 0,49218 € | 246,09 € |
| 1.000 | 0,45747 € | 457,47 € |
| 5.000 | 0,38789 € | 1.939,45 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

