Buzzers Indicator, Internally Driven 10 V 60mA 450Hz 65dB @ 10V, 100cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI44S-15W45-M-1

DigiKey Part Number
2603-CI44S-15W45-M-1-ND
Manufacturer
Manufacturer Product Number
CI44S-15W45-M-1
Description
BUZZER 10V 44MM FLANGE MULT TONE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven 10 V 60mA 450Hz 65dB @ 10V, 100cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CI44S-15W45-M-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
10 V
Voltage Range
8 ~ 15V
Frequency
450Hz
Technology
-
Operating Mode
Multiple Tone
Duration
-
Sound Pressure Level (SPL)
65dB @ 10V, 100cm
Current - Supply
60mA
Port Location
Top
Operating Temperature
-20°C ~ 55°C
Approval Agency
-
Ratings
Medical
Ingress Protection
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.732" Dia (44.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,15000 €7,15 €
105,48900 €54,89 €
254,96400 €124,10 €
504,60760 €230,38 €
1004,28240 €428,24 €
3003,82320 €1.146,96 €
5003,63058 €1.815,29 €
1.0003,49619 €3.496,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,15000 €
Unit Price with VAT:8,50850 €