
CI41P-20T280-C-1X | |
|---|---|
DigiKey Part Number | 2603-CI41P-20T280-C-1X-ND |
Manufacturer | |
Manufacturer Product Number | CI41P-20T280-C-1X |
Description | BUZZER PIEZO 12V 41.8MM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 40mA 2.8kHz 100dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CI41P-20T280-C-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 1.5 ~ 20V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 12V, 30cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.646" Dia (41.80mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,01900 € | 20,19 € |
| 49 | 1,68959 € | 82,79 € |
| 98 | 1,56684 € | 153,55 € |
| 147 | 1,50007 € | 220,51 € |
| 294 | 1,39398 € | 409,83 € |
| 539 | 1,30878 € | 705,43 € |
| 1.029 | 1,22488 € | 1.260,40 € |
| 5.047 | 1,12954 € | 5.700,79 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

