
CI25P-16T290-T-1X | |
|---|---|
DigiKey Part Number | 2603-CI25P-16T290-T-1X-ND |
Manufacturer | |
Manufacturer Product Number | CI25P-16T290-T-1X |
Description | BUZZER PIEZO 12V 25.4MM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 40mA 2.9kHz 85dB @ 12V, 61cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CI25P-16T290-T-1X Models |
Category | Operating Mode Localization |
Manufacturer Challenge Electronics | Sound Pressure Level (SPL) 85dB @ 12V, 61cm |
Packaging Tray | Current - Supply 40mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -30°C ~ 65°C |
Input Type DC | Ingress Protection IP68 - Dust Tight, Waterproof |
Voltage - Rated 12 V | Mounting Type Through Hole |
Voltage Range 5 ~ 16V | Termination PC Pins |
Frequency 2.9kHz | Size / Dimension 1.000" Dia (25.40mm) |
Technology Piezo | Height - Seated (Max) 0.858" (21.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,62900 € | 46,29 € |
| 25 | 4,18440 € | 104,61 € |
| 50 | 3,88260 € | 194,13 € |
| 100 | 3,60750 € | 360,75 € |
| 250 | 3,27968 € | 819,92 € |
| 500 | 3,05604 € | 1.528,02 € |
| 1.000 | 2,88966 € | 2.889,66 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |

