
CI12P-05S410-C-1 | |
|---|---|
DigiKey Part Number | 2603-CI12P-05S410-C-1TR-ND - Tape & Reel (TR) 2603-CI12P-05S410-C-1CT-ND - Cut Tape (CT) 2603-CI12P-05S410-C-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI12P-05S410-C-1 |
Description | AUD. PIEZO IND 2-5.5V SMT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 3 V 5mA 4.1kHz 85dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CI12P-05S410-C-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5.5V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Continuous | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,81400 € | 18,14 € |
| 25 | 1,63480 € | 40,87 € |
| 50 | 1,51340 € | 75,67 € |
| 100 | 1,40330 € | 140,33 € |
| 250 | 1,27236 € | 318,09 € |
| 500 | 1,22454 € | 612,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10183 € | 1.101,83 € |
| 2.000 | 1,02724 € | 2.054,48 € |
| 3.000 | 1,00045 € | 3.001,35 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |




