
CAC31-02W98-09-1X | |
|---|---|
DigiKey Part Number | 2603-CAC31-02W98-09-1X-ND |
Manufacturer | |
Manufacturer Product Number | CAC31-02W98-09-1X |
Description | CHAMBER ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 833 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 833 Hz ~ 20 kHz | |
Frequency - Self Resonant | 980Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 101.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.567" L x 0.492" W (39.80mm x 12.50mm) | |
Height - Seated (Max) | 0.366" (9.30mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% @ 2kHz, 2W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,55700 € | 35,57 € |
| 25 | 3,21240 € | 80,31 € |
| 50 | 2,97880 € | 148,94 € |
| 100 | 2,76610 € | 276,61 € |
| 250 | 2,51296 € | 628,24 € |
| 500 | 2,34034 € | 1.170,17 € |
| 1.000 | 2,18227 € | 2.182,27 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |



