
M11L021R | |
|---|---|
DigiKey Part Number | M11L021R-ND |
Manufacturer | |
Manufacturer Product Number | M11L021R |
Description | SWITCH JOYSTICK ANALOG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Analog (Resistive) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CH Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Functions, Extra | - | |
Output | Analog (Resistive) | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Resistance | 5 kOhms | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -25°C ~ 70°C | |
Panel Cutout Dimensions | Circular - 39.70mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 389,03400 € | 1.945,17 € |
| Unit Price without VAT: | 389,03400 € |
|---|---|
| Unit Price with VAT: | 462,95046 € |

