CGSTAPE-8258-4" x 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGSTAPE-8958-3/8" x 36 yds

DigiKey Part Number
4645-CGSTAPE-8958-3/8"x36yds-ND
Manufacturer
Manufacturer Product Number
CGSTAPE-8958-3/8" x 36 yds
Description
TAPE FINE LINE AMBER 3/8"X36YDS
Customer Reference
Detailed Description
Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Copper 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CGS Tape
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polyimide Film
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.38" (9.65mm) 3/8"
Length
108' (32.9m) 36 yds
Color
Copper
Usage
Electrically Insulating, High Temperature, Static Dissipative
Temperature Range
752°F (400°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from CGS Tape
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,77000 €7,77 €
57,38400 €36,92 €
107,02200 €70,22 €
256,66760 €166,69 €
506,33100 €316,55 €
Unit Price without VAT:7,77000 €
Unit Price with VAT:9,24630 €