
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CGS Tape | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0008" (0.8 mils, 0.020mm) | |
Width | - | |
Length | - | |
Color | Amber | |
Usage | - | |
Temperature Range | 500°F (260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 75°F (24°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 5 | 4,42200 € | 22,11 € |
| 10 | 4,21500 € | 42,15 € |
| 25 | 3,95560 € | 98,89 € |
| 50 | 3,75700 € | 187,85 € |
| 100 | 3,56710 € | 356,71 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |





