
XGZP6899A050KPDG33 | |
|---|---|
DigiKey Part Number | 5611-XGZP6899A050KPDG33-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6899A050KPDG33 |
Description | Pressure Sensor 7.25PSI(0~50kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.2 V ~ 2.7 V 8-SMD, Gull Wing, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 7.25PSI (50kPa) | |
Output Type | Analog | |
Output | 0.2 V ~ 2.7 V | |
Accuracy | ±2% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Surface Mount (SMD,SMT) | |
Maximum Pressure | 18.07PSI (124.59kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Dual Ports, Same Side | |
Supplier Device Package | 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,77667 € | 26,33 € |
| 9 | 8,41333 € | 75,72 € |
| 24 | 8,04667 € | 193,12 € |
| 102 | 7,68088 € | 783,45 € |
| 501 | 7,22904 € | 3.621,75 € |
| Unit Price without VAT: | 8,77667 € |
|---|---|
| Unit Price with VAT: | 10,44424 € |

