Pressure Sensor 29.01PSI (200kPa) Differential Male - 0.15" (3.8mm) Tube 24 b 6-SIP, Dual Top Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6895D200KPDG

DigiKey Part Number
5611-XGZP6895D200KPDG-ND
Manufacturer
Manufacturer Product Number
XGZP6895D200KPDG
Description
Pressure Sensor 29PSI(0~200kPa)
Customer Reference
Detailed Description
Pressure Sensor 29.01PSI (200kPa) Differential Male - 0.15" (3.8mm) Tube 24 b 6-SIP, Dual Top Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
CFSensor
Port Size
Male - 0.15" (3.8mm) Tube
Series
Port Style
Barbed
Packaging
Bulk
Features
Temperature Compensated
Part Status
Active
Termination Style
PC Pins
Applications
Board Mount, Industrial Automation, Medical Ventilation
Maximum Pressure
72.52PSI (500kPa)
Pressure Type
Differential
Operating Temperature
-30°C ~ 100°C
Operating Pressure
29.01PSI (200kPa)
Mounting Type
Through Hole
Output Type
I2C
Package / Case
6-SIP, Dual Top Ports
Output
24 b
Supplier Device Package
6-SIP
Accuracy
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CFSensor
A separate 23,80 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
312,75000 €38,25 €
912,21778 €109,96 €
2411,68625 €280,47 €
10211,15490 €1.137,80 €
49810,19880 €5.079,00 €
Unit Price without VAT:12,75000 €
Unit Price with VAT:15,17250 €