
XGZP6895A700KPDG | |
|---|---|
DigiKey Part Number | 5611-XGZP6895A700KPDG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6895A700KPDG |
Description | Pressure Sensor 101.5PSI(0~700kP |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Differential Male - 0.19" (4.71mm) Tube, Dual 0.2 V ~ 4.7 V 6-SIP, Dual Top Ports |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer CFSensor | Port Size Male - 0.19" (4.71mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Board Mount, Industrial Automation, Medical Ventilation | Maximum Pressure 152.29PSI (1050kPa) |
Pressure Type Differential | Operating Temperature -30°C ~ 100°C |
Operating Pressure 101.53PSI (700kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-SIP, Dual Top Ports |
Output 0.2 V ~ 4.7 V | Supplier Device Package 6-SIP |
Accuracy ±2.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 12,75000 € | 38,25 € |
| 9 | 12,21778 € | 109,96 € |
| 24 | 11,68625 € | 280,47 € |
| 102 | 11,15490 € | 1.137,80 € |
| 498 | 10,19880 € | 5.079,00 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,17250 € |

