
XGZP6895A100KPDG | |
|---|---|
DigiKey Part Number | 5611-XGZP6895A100KPDG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6895A100KPDG |
Description | Pressure Sensor 14.5PSI(0~100kPa |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Differential Male - 0.19" (4.71mm) Tube, Dual 0.2 V ~ 4.7 V 6-SIP, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±2% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.19" (4.71mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 36.26PSI (250kPa) | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP, Dual Top Ports | |
Supplier Device Package | 6-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 12,91000 € | 38,73 € |
| 9 | 12,37111 € | 111,34 € |
| 24 | 11,83333 € | 284,00 € |
| 102 | 11,29539 € | 1.152,13 € |
| 498 | 10,32721 € | 5.142,95 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,36290 € |

