
XGZP6891A025HPDPN33 | |
|---|---|
DigiKey Part Number | 5611-XGZP6891A025HPDPN33-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6891A025HPDPN33 |
Description | Pressure Sensor 0.362PSI(-2.5~2. |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.5kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.2 V ~ 2.7 V 16-SOIC (0.295", 7.50mm Width), Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | 0.36PSI (2.5kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 2.7 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 1.81PSI (12.5kPa) | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width), Dual Top Ports | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 7,74667 € | 23,24 € |
| 9 | 7,42333 € | 66,81 € |
| 24 | 7,10000 € | 170,40 € |
| 102 | 6,77725 € | 691,28 € |
| 498 | 6,45450 € | 3.214,34 € |
| Unit Price without VAT: | 7,74667 € |
|---|---|
| Unit Price with VAT: | 9,21854 € |

