
XGZP6887A040KPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6887A040KPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6887A040KPG |
Description | Pressure Sensor 5.8PSI(0~40kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Gauge Male - 0.12" (3mm) Tube 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Side Port |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Manufacturer CFSensor | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 0.12" (3mm) Tube |
Packaging Tube | Port Style Barbed |
Part Status Active | Features Temperature Compensated |
Applications Board Mount, Industrial Automation, Medical Ventilation | Maximum Pressure 14.5PSI (100kPa) |
Pressure Type Gauge | Operating Temperature -30°C ~ 100°C |
Operating Pressure 5.8PSI (40kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD, Gull Wing, Side Port |
Output 0.5 V ~ 4.5 V | Supplier Device Package 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,74000 € | 26,22 € |
| 9 | 8,37444 € | 75,37 € |
| 24 | 8,01000 € | 192,24 € |
| 102 | 7,64608 € | 779,90 € |
| 498 | 7,19629 € | 3.583,75 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,40060 € |

