
XGZP6887A025HPGPN | |
|---|---|
DigiKey Part Number | 5611-XGZP6887A025HPGPN-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6887A025HPGPN |
Description | Pressure Sensor 0.362PSI(-2.5~2 |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.5kPa) Gauge Male - 0.12" (3mm) Tube 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 0.36PSI (2.5kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 0.18PSI (1.25kPa) | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Side Port | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,77667 € | 26,33 € |
| 9 | 8,41333 € | 75,72 € |
| 24 | 8,04667 € | 193,12 € |
| 102 | 7,68088 € | 783,45 € |
| 498 | 7,22904 € | 3.600,06 € |
| Unit Price without VAT: | 8,77667 € |
|---|---|
| Unit Price with VAT: | 10,44424 € |

