
XGZP6887A010KPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6887A010KPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6887A010KPG |
Description | Pressure Sensor 1.45PSI(0~10kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Gauge Male - 0.12" (3mm) Tube 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Side Port |
Datasheet | Datasheet |
Category | Accuracy ±2.5% |
Manufacturer CFSensor | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 0.12" (3mm) Tube |
Packaging Tube | Port Style Barbed |
Part Status Active | Features Temperature Compensated |
Applications Board Mount, Industrial Automation, Medical Ventilation | Maximum Pressure 3.63PSI (25kPa) |
Pressure Type Gauge | Operating Temperature -30°C ~ 100°C |
Operating Pressure 1.45PSI (10kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD, Gull Wing, Side Port |
Output 0.5 V ~ 4.5 V | Supplier Device Package 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,67000 € | 26,01 € |
| 9 | 8,30778 € | 74,77 € |
| 24 | 7,94667 € | 190,72 € |
| 102 | 7,58539 € | 773,71 € |
| 498 | 7,13916 € | 3.555,30 € |
| Unit Price without VAT: | 8,67000 € |
|---|---|
| Unit Price with VAT: | 10,31730 € |

