
XGZP6885A700KPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6885A700KPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6885A700KPG |
Description | Pressure Sensor 101.5PSI(0~700kP |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Gauge Male - 0.15" (3.8mm) Tube 0.2 V ~ 4.7 V 6-SIP, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer CFSensor | Port Size Male - 0.15" (3.8mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Board Mount, Industrial Automation, Medical Ventilation | Maximum Pressure 152.29PSI (1050kPa) |
Pressure Type Gauge | Operating Temperature -30°C ~ 100°C |
Operating Pressure 101.53PSI (700kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-SIP, Top Port |
Output 0.2 V ~ 4.7 V | Supplier Device Package 6-SIP |
Accuracy ±2.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 11,22000 € | 33,66 € |
| 9 | 10,75111 € | 96,76 € |
| 24 | 10,19875 € | 244,77 € |
| 102 | 9,73137 € | 992,60 € |
| 498 | 9,17892 € | 4.571,10 € |
| Unit Price without VAT: | 11,22000 € |
|---|---|
| Unit Price with VAT: | 13,35180 € |

