
XGZP6877D200KPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6877D200KPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6877D200KPG |
Description | Pressure Sensor 29PSI(0~200kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Gauge Male - 0.194" (4.93mm) Tube I2C 6-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer CFSensor | Port Size Male - 0.194" (4.93mm) Tube |
Packaging Tube | Port Style Barbed |
Part Status Active | Features Digital Output, Temperature Compensated |
Applications Board Mount | Termination Style Surface Mount (SMD,SMT) |
Pressure Type Gauge | Maximum Pressure 72.52PSI (500kPa) |
Operating Pressure 29.01PSI (200kPa) | Operating Temperature -20°C ~ 100°C |
Output Type Digital - I2C | Mounting Type Surface Mount |
Output I2C | Package / Case 6-SMD Module |
Accuracy ±2% | Supplier Device Package 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 7,14000 € | 21,42 € |
| 9 | 6,84222 € | 61,58 € |
| 24 | 6,54417 € | 157,06 € |
| 102 | 6,24676 € | 637,17 € |
| 501 | 5,09940 € | 2.554,80 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |

