Pressure Sensor 72.52PSI (500kPa) Gauge Male - 0.19" (4.93mm) Tube, Dual 0.2 V ~ 4.7 V 6-SMD, Gull Wing, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6877A500KPGPN

DigiKey Part Number
5611-XGZP6877A500KPGPN-ND
Manufacturer
Manufacturer Product Number
XGZP6877A500KPGPN
Description
Pressure Sensor 72.5PSI (-100~50
Customer Reference
Detailed Description
Pressure Sensor 72.52PSI (500kPa) Gauge Male - 0.19" (4.93mm) Tube, Dual 0.2 V ~ 4.7 V 6-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount, Industrial Automation, Medical Ventilation
Pressure Type
Gauge
Operating Pressure
72.52PSI (500kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 4.7 V
Accuracy
±2.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.19" (4.93mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
108.78PSI (750kPa)
Operating Temperature
-20°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing, Top Port
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CFSensor
A separate 24,10 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
57,23000 €36,15 €
106,92800 €69,28 €
256,58360 €164,59 €
1006,32540 €632,54 €
5006,02420 €3.012,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,23000 €
Unit Price with VAT:8,60370 €