
XGZP6877A200KPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6877A200KPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6877A200KPG |
Description | Pressure Sensor 29PSI(0~200kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Gauge Male - 0.19" (4.93mm) Tube 0.2 V ~ 2.7 V 6-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer CFSensor | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Tube | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 72.52PSI (500kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 100°C |
Operating Pressure 29.01PSI (200kPa) | Mounting Type Surface Mount |
Output Type Analog | Package / Case 6-SMD, Gull Wing, Top Port |
Output 0.2 V ~ 2.7 V | Supplier Device Package 6-SMD |
Accuracy ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,19600 € | 35,98 € |
| 10 | 6,89600 € | 68,96 € |
| 25 | 6,55360 € | 163,84 € |
| 100 | 6,29670 € | 629,67 € |
| 500 | 5,99690 € | 2.998,45 € |
| Unit Price without VAT: | 7,19600 € |
|---|---|
| Unit Price with VAT: | 8,56324 € |

