
XGZP6877A010KPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6877A010KPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6877A010KPG |
Description | Pressure Sensor 1.45PSI(0~10kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Gauge Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 6-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer CFSensor | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Tube | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 3.63PSI (25kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 100°C |
Operating Pressure 1.45PSI (10kPa) | Mounting Type Surface Mount |
Output Type Analog | Package / Case 6-SMD, Gull Wing, Top Port |
Output 0.5 V ~ 4.5 V | Supplier Device Package 6-SMD |
Accuracy ±2.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,74800 € | 63,74 € |
| 10 | 6,84200 € | 68,42 € |
| 25 | 6,50160 € | 162,54 € |
| 100 | 6,24680 € | 624,68 € |
| 500 | 5,94930 € | 2.974,65 € |
| Unit Price without VAT: | 12,74800 € |
|---|---|
| Unit Price with VAT: | 15,17012 € |

