Pressure Sensor 5.8PSI (40kPa) Gauge Male - 0.12" (3mm) Tube 0.2 V ~ 2.7 V 8-SOIC (0.335", 8.50mm Width), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6869A040KPGL033

DigiKey Part Number
5611-XGZP6869A040KPGL033-ND
Manufacturer
Manufacturer Product Number
XGZP6869A040KPGL033
Description
Pressure Sensor 5.8PSI(0~40kPa)
Customer Reference
Detailed Description
Pressure Sensor 5.8PSI (40kPa) Gauge Male - 0.12" (3mm) Tube 0.2 V ~ 2.7 V 8-SOIC (0.335", 8.50mm Width), Top Port
Datasheet
 Datasheet
EDA/CAD Models
XGZP6869A040KPGL033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount, Industrial Automation, Medical Ventilation
Pressure Type
Gauge
Operating Pressure
5.8PSI (40kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 2.7 V
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.12" (3mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
14.5PSI (100kPa)
Operating Temperature
-30°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.335", 8.50mm Width), Top Port
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
MARKETPLACE PRODUCT
Will ship in approximately 14 days from CFSensor
A separate 24,10 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
56,19600 €30,98 €
105,93800 €59,38 €
255,68000 €142,00 €
1005,42180 €542,18 €
5004,60852 €2.304,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,19600 €
Unit Price with VAT:7,37324 €