
XGZP6859A040KPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6859A040KPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6859A040KPG |
Description | Pressure Sensor 5.8PSI(0~40kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Gauge Male - 0.12" (3mm) Tube 0.5 V ~ 4.5 V 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 5.8PSI (40kPa) | |
Output Type | Analog | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Surface Mount (SMD,SMT) | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,16400 € | 25,82 € |
| 10 | 4,94800 € | 49,48 € |
| 25 | 4,73320 € | 118,33 € |
| 100 | 4,51820 € | 451,82 € |
| 500 | 3,83828 € | 1.919,14 € |
| Unit Price without VAT: | 5,16400 € |
|---|---|
| Unit Price with VAT: | 6,14516 € |

