
XGZP6858D30115KPAL0 | |
|---|---|
DigiKey Part Number | 5611-XGZP6858D30115KPAL0-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6858D30115KPAL0 |
Description | Pressure Sensor 4.35PSI ~ 16.67P |
Customer Reference | |
Detailed Description | Pressure Sensor 4367.81PSI (30115kPa) Absolute Male - 0.12" (3mm) Tube 7 b 8-SOIC (0.335", 8.50mm Width), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer CFSensor | Port Size Male - 0.12" (3mm) Tube |
Series | Port Style Barbless |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount, Industrial Automation, Medical Ventilation | Maximum Pressure 6551.72PSI (45172.5kPa) |
Pressure Type Absolute | Operating Temperature -30°C ~ 100°C |
Operating Pressure 4367.81PSI (30115kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 8-SOIC (0.335", 8.50mm Width), Top Port |
Output 7 b | Supplier Device Package 8-SOIC |
Accuracy ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,12000 € | 30,60 € |
| 10 | 5,86400 € | 58,64 € |
| 25 | 5,60920 € | 140,23 € |
| 100 | 5,35440 € | 535,44 € |
| 500 | 4,55122 € | 2.275,61 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

