
XGZP6858D00700KPAL0 | |
|---|---|
DigiKey Part Number | 5611-XGZP6858D00700KPAL0-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6858D00700KPAL0 |
Description | Pressure Sensor 101.5PSI(0~700k |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Absolute Male - 0.12" (3mm) Tube 7 b 8-SOIC (0.335", 8.50mm Width), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 101.53PSI (700kPa) | |
Output Type | I2C | |
Output | 7 b | |
Accuracy | ±2.5% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 152.29PSI (1050kPa) | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.335", 8.50mm Width), Top Port | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,19600 € | 30,98 € |
| 10 | 5,93800 € | 59,38 € |
| 25 | 5,68000 € | 142,00 € |
| 100 | 5,42180 € | 542,18 € |
| 500 | 4,60852 € | 2.304,26 € |
| Unit Price without VAT: | 6,19600 € |
|---|---|
| Unit Price with VAT: | 7,37324 € |

